Part Details for 1414396 by Phoenix Contact
Overview of 1414396 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8753
|
Newark | Adapter, M12 Acode Plug-Rj45 Jack, 8Pos, Inter Series Connector A:M12, Convert From Positions:8Ways, Convert From Gender:Plug, Inter Series Connector B:Rj45, Convert To Positions:8Ways, Convert To Gender:Jack, Product Range:-, Rohs Compliant: Yes |Phoenix Contact 1414396 (Alternate Part Number: 4055626166766 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3000 / $81.7600 | Buy Now |
DISTI #
277-11912-ND
|
DigiKey | ADAPT CIRC 8POS TO RJ45 JACK BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
169 In Stock |
|
$56.0019 / $69.1400 | Buy Now |
DISTI #
651-1414396
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CUC-BH-M12A1PBK-S/ R4BE RoHS: Compliant | 245 |
|
$56.0000 / $65.1300 | Buy Now |
|
Onlinecomponents.com | Control cabinet feed-through - M12 - 8-pos. - A-coded on RJ45 socket - socket input 180° - IP65/67 RoHS: Compliant |
20 In Stock |
|
$54.3600 / $63.9400 | Buy Now |
DISTI #
70832307
|
Verical | Conn M12-RJ-45 Adapter SKT/SKT 8/8 POS ST 16 Terminal 1/1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1802 | Americas - 19 |
|
$76.2140 / $80.2258 | Buy Now |
DISTI #
1414396
|
TTI | Modular Connectors / Ethernet Connectors CUC-BH-M12A1PBK-S/ R4BE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$54.0100 / $60.8200 | Buy Now |
DISTI #
000000000005434164
|
Sager | Modular Connectors / Ethernet Connectors CUC-BH-M12A1PBK-S/ R4BE Min Qty: 1 | 140 |
|
$67.6100 / $75.4100 | Buy Now |
|
Dynamic Solutions GmbH | Control cabinet feed-through | 2500 |
|
RFQ | |
|
Master Electronics | Control cabinet feed-through - M12 - 8-pos. - A-coded on RJ45 socket - socket input 180° - IP65/67 RoHS: Compliant |
20 In Stock |
|
$54.3600 / $63.9400 | Buy Now |
|
Neutron USA | Modular Connectors / Ethernet Connectors CUC-BH-M12A1PBK-S/ R4BE, Female Sockets, 8 Pos To Modular, Female Jack, 8p8c (RJ45) | 50 |
|
$219.5100 | Buy Now |
Part Details for 1414396
1414396 CAD Models
1414396 Part Data Attributes
|
1414396
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414396
Phoenix Contact
CONNECTOR M12 REC 8POS RJ45
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |