Part Details for 1414382 by Phoenix Contact
Overview of 1414382 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414382
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7527
|
Newark | Rj45 Connector, Cat6, Plug, 8P8C, 1Port Rohs Compliant: Yes |Phoenix Contact 1414382 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5300 / $10.0200 | Buy Now |
DISTI #
1414382-ND
|
DigiKey | CUC-STD-C1PGY-S/R4E8:1 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$15.8480 / $16.3000 | Buy Now |
DISTI #
651-1414382
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CUC-STD-C1PGY-S/R4E 8:1 RJ45 8P 1GBPS RoHS: Compliant | 7 |
|
$15.8800 / $16.3000 | Buy Now |
DISTI #
V99:2348_14264347
|
Arrow Electronics | Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1709 | Americas - 9 |
|
$2.6260 | Buy Now |
DISTI #
71869460
|
RS | CUC-STD-C1PGY-S/R4E8:1 | Phoenix Contact 1414382 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0000 / $16.3000 | RFQ |
|
Onlinecomponents.com | RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT6 - material: PA - connection method: IDC connection technology - connection cross section: AWG 24- 27 - cable outlet: straight - color: gray | 0 |
|
$13.5900 / $17.2600 | Buy Now |
DISTI #
CUCSTDC1PGYSR4E81
|
TME | Plug, RJ45, PIN: 8, Cat: 6, gold-plated, Layout: 8p8c, 27AWG÷24AWG Min Qty: 1 | 8 |
|
$8.0000 / $10.2700 | Buy Now |
DISTI #
000000000005434162
|
Sager | Modular Connectors / Ethernet Connectors CUC-STD-C1PGY-S/R4E 8:1 RJ45 8P 1GBPS Min Qty: 1 | 0 |
|
$16.5100 / $19.2600 | Buy Now |
|
Dynamic Solutions GmbH | RJ45 connector | 1500 |
|
RFQ | |
|
Master Electronics | RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT6 - material: PA - connection method: IDC connection technology - connection cross section: AWG 24- 27 - cable outlet: straight - color: gray | 0 |
|
$13.5900 / $17.2600 | Buy Now |
Part Details for 1414382
1414382 CAD Models
1414382 Part Data Attributes:
|
1414382
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414382
Phoenix Contact
CUC-STD-C1PGY-S/R4E8:1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |