Part Details for 1414364 (ALTERNATE: HC-M-03/04-CT-M) by Phoenix Contact
Overview of 1414364 (ALTERNATE: HC-M-03/04-CT-M) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414364 (ALTERNATE: HC-M-03/04-CT-M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71322824
|
RS | Rectangular connector, Module without Contacts, 600V, 40A, 7 (4 + 3 Power) pos, Crimp | Phoenix Contact 1414364 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$3.8600 / $5.0100 | Buy Now |