Part Details for 14142 by Gennum Corporation
Overview of 14142 by Gennum Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G13A501114142HR | Amphenol Communications Solutions | Extremeport Flash 2.0, Side Latch, H4.50 mm, 95Ω, 50 Pin,0.38um (15u\\) Gold, SD 3.00 mm | |
61082-141429LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 140 Positions. | |
61083-141422LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. |