-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1414 by Keystone Electronics Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-141402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. | |
54242-108141450LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
61083-141402PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4877
|
Newark | Jack/ Bulk |Keystone 1414 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7640 / $1.1000 | Buy Now |
DISTI #
36-1414-ND
|
DigiKey | CONN PIN RCPT .032-.046 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1984 In Stock |
|
$0.6837 / $1.5300 | Buy Now |
DISTI #
534-1414
|
Mouser Electronics | Circuit Board Hardware - PCB MICRO JACK GOLD PLTD RoHS: Compliant | 3385 |
|
$0.6830 / $1.5600 | Buy Now |
DISTI #
70922283
|
RS | Micro Jack, Solder Mount, Length .236, Pin Size .032-.046, Gold Plate | Keystone Electronics 1414 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $0.9900 | RFQ |
|
Future Electronics | 1414 Series Brass Straight Solder Mount Receptacle Micro Jack RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk |
0 Bulk |
|
$1.2600 / $1.3500 | Buy Now |
|
Bisco Industries | 23 |
|
Buy Now | ||
|
Quest Components | 3245 |
|
$0.2625 / $0.7500 | Buy Now | |
DISTI #
000000000000032848
|
Sager | Circuit Board Hardware - PCB MICRO JACK GOLD PLTD Min Qty: 500 | 0 |
|
$0.6837 / $1.3400 | Buy Now |
DISTI #
SMC-1414
|
Sensible Micro Corporation | Con Jack Solder-Mount RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 3800 |
|
$0.3600 / $0.3900 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1414
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1414
Keystone Electronics Corp
Interconnection Device,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |
The recommended torque for the screw terminals is 0.5-0.8 Nm (4-6 in-lbs).
Yes, the 1414 is designed to withstand vibrations up to 10G (10-2000 Hz) and can be used in high-vibration environments.
The operating temperature range for the 1414 is -40°C to 105°C (-40°F to 221°F).
Yes, the 1414 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.
Yes, the 1414 is designed to operate in humid environments with a relative humidity of up to 95%.