Part Details for 1413166 by Phoenix Contact
Overview of 1413166 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1413166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1413166-ND
|
DigiKey | PATCH CBL ETHERNET 8POS BLU 20M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$165.5500 | Buy Now |
DISTI #
651-1413166
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4AC1/20 0-94G/ RoHS: Compliant | 0 |
|
$191.7300 / $194.0000 | Order Now |
DISTI #
71869458
|
RS | NBC-R4AC1/20 0-94G/R4AC1-BU | Phoenix Contact 1413166 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$172.3700 | RFQ |
|
Onlinecomponents.com | Patch cable - degree of protection: IP20 - cable length: 20 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub> RoHS: Compliant | 0 |
|
$164.6000 / $181.0600 | Buy Now |
DISTI #
000000000005651928
|
Sager | Ethernet Cables / Networking Cables NBC-R4AC1/20 0-94G/ Min Qty: 1 | 0 |
|
$199.1700 / $214.4900 | Buy Now |
|
Dynamic Solutions GmbH | Patch cable | 550 |
|
RFQ | |
|
Master Electronics | Patch cable - degree of protection: IP20 - cable length: 20 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub> RoHS: Compliant | 0 |
|
$164.6000 / $181.0600 | Buy Now |
|
Neutron USA | Ethernet Cables / Networking Cables NBC-R4AC1/20 0-94G/R4AC1-BU, 8 pos RJ45 F to 8 pos RJ45 F | 4 |
|
$459.9500 | Buy Now |