Part Details for 1413163 by Phoenix Contact
Overview of 1413163 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1413163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16300-ND
|
DigiKey | PATCH CBL ETHERNET 8POS BLU 5M Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
85 In Stock |
|
$50.4615 / $62.3000 | Buy Now |
DISTI #
651-1413163
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4AC1/5 0-94G/ R4AC1-BU RoHS: Compliant | 13 |
|
$60.7300 / $62.3000 | Buy Now |
DISTI #
71869455
|
RS | NBC-R4AC1/5 0-94G/R4AC1-BU | Phoenix Contact 1413163 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.5600 / $62.3000 | RFQ |
|
Onlinecomponents.com | Patch cable - degree of protection: IP20 - cable length: 5 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub> RoHS: Compliant | 0 |
|
$50.6900 / $65.9800 | Buy Now |
DISTI #
000000000005651925
|
Sager | Ethernet Cables / Networking Cables NBC-R4AC1/5 0-94G/ R4AC1-BU Min Qty: 1 | 0 |
|
$63.0900 / $70.6600 | Buy Now |
|
Dynamic Solutions GmbH | Patch cable | 960 |
|
RFQ | |
|
Master Electronics | Patch cable - degree of protection: IP20 - cable length: 5 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub> RoHS: Compliant | 0 |
|
$50.6900 / $65.9800 | Buy Now |
|
Neutron USA | Ethernet Cables / Networking Cables NBC-R4AC1/5 0-94G/ R4AC1-BU | 50 |
|
$196.2000 | Buy Now |