Part Details for 1413023 by Phoenix Contact
Overview of 1413023 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 1413023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | End cover - length: 28 mm - width: 2.5 mm - height: 30.2 mm - color: gray RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
1413023
|
TTI | Terminal Block Tools & Accessories END COVER GRY RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.2600 | Buy Now |
Part Details for 1413023
1413023 CAD Models
1413023 Part Data Attributes:
|
1413023
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1413023
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |