Part Details for 1412PP by Hammond Manufacturing
Overview of 1412PP by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3459
|
Newark | Enclosure, Small, Steel, Gray, Enclosure Type:Small, Enclosure Material:Steel, External Height - Metric:51Mm, External Width - Metric:102Mm, External Depth - Metric:152Mm, Ip Rating:Ip32, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1412PP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$15.6700 / $18.2200 | Buy Now |
DISTI #
HM2581-ND
|
DigiKey | BOX STEEL GRAY 5.99"L X 3.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
4 In Stock |
|
$14.7450 / $19.2800 | Buy Now |
DISTI #
3937-1412PP-ND
|
DigiKey | BOX STEEL GRAY 5.99"L X 3.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$25.5273 / $29.1600 | Buy Now |
DISTI #
546-1412PP
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 6.0 x 4.0 x 2.0" - Grey Steel RoHS: Compliant | 1 |
|
$14.7400 / $16.6800 | Buy Now |
DISTI #
V99:2348_18811531
|
Arrow Electronics | Gray Steel/Aluminum Wall Mount Utility Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1710 | Americas - 41 |
|
$3.2140 | Buy Now |
DISTI #
70305775
|
RS | Enclosure 1411-1412 Series, Gray Steel 6.00x4.00x2.00 in. | Hammond Manufacturing 1412PP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0400 / $21.1000 | RFQ |
|
Onlinecomponents.com | enclosure - ASA 61 grey steel, utility RoHS: Compliant | 11 Factory Stock |
|
$14.0400 / $19.7000 | Buy Now |
DISTI #
HM-1412PP
|
TME | Enclosure: multipurpose, X: 102mm, Y: 152mm, Z: 51mm, 1412, steel Min Qty: 1 | 2 |
|
$18.2800 / $23.4900 | Buy Now |
|
Powell Electronics | UTILITY CASE 6.0 X 4.0 X 2.0 Min Qty: 1 | 7 |
|
$20.4200 | Buy Now |
|
Master Electronics | enclosure - ASA 61 grey steel, utility RoHS: Compliant | 11 Factory Stock |
|
$14.0400 / $19.7000 | Buy Now |
Part Details for 1412PP
1412PP CAD Models
1412PP Part Data Attributes
|
1412PP
Hammond Manufacturing
Buy Now
|
Compare Parts:
1412PP
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |