Part Details for 1412N8C2 by APEM Inc
Overview of 1412N8C2 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412N8C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3455
|
Newark | Pb Switch 1400N Snap In Rohs Compliant: Yes |Apem 1412N8C2 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $8.1300 | Buy Now |
DISTI #
679-1051-ND
|
DigiKey | SWITCH PUSH SPST-NC 3A 12V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
928 In Stock |
|
$3.7397 / $5.8300 | Buy Now |
DISTI #
642-1412N8C2
|
Mouser Electronics | Pushbutton Switches SPST-NC 3A 12V BLACK RoHS: Compliant | 89 |
|
$3.5800 / $4.9100 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Square Plunger 3A 12VDC Momentary Contact Quick Connect Panel Mount RoHS: Compliant |
1547 In Stock |
|
$3.6100 / $5.8800 | Buy Now |
DISTI #
70813204
|
Verical | Switch Push Button N.O./N.C. SPDT Square Plunger 3A 12VDC Momentary Contact Panel Mount Quick Connect RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2322 | Americas - 1545 |
|
$5.7134 / $8.7289 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Square Plunger 3A 12VDC Momentary Contact Quick Connect Panel Mount RoHS: Compliant |
1547 In Stock |
|
$3.6100 / $5.8800 | Buy Now |
Part Details for 1412N8C2
1412N8C2 CAD Models
1412N8C2 Part Data Attributes
|
1412N8C2
APEM Inc
Buy Now
|
Compare Parts:
1412N8C2
APEM Inc
|
Samacsys Manufacturer | Apem |