Part Details for 1412730 by Phoenix Contact
Overview of 1412730 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412730-ND
|
DigiKey | CONN HOOD TOP ENTRY SZB16 M32 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$14.4855 / $17.9800 | Buy Now |
DISTI #
651-1412730
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B16-HLFS- 1TTM32-EL-AL RoHS: Compliant | 6 |
|
$14.4800 / $17.9800 | Buy Now |
|
Onlinecomponents.com | Sleeve housing B16 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 60 mm - cable gland: none - support sleeve: no - 1x M32 - Standard | 0 |
|
$14.9900 / $19.0500 | Buy Now |
DISTI #
000000000005434021
|
Sager | Heavy Duty Power Connectors HC-STA-B16-HLFS- 1TTM32-EL-AL Min Qty: 1 | 0 |
|
$18.2100 / $21.2400 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 4000 |
|
RFQ | |
|
Master Electronics | Sleeve housing B16 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 60 mm - cable gland: none - support sleeve: no - 1x M32 - Standard | 0 |
|
$14.9900 / $19.0500 | Buy Now |
Part Details for 1412730
1412730 CAD Models
1412730 Part Data Attributes:
|
1412730
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412730
Phoenix Contact
CONN HOOD TOP ENTRY SZB16 M32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |