There are no models available for this part yet.
Overview of 1412701 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1412701 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1412701-ND
|
DigiKey | CONN HOOD TOP ENTRY SZB16 PG21 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$23.1300 | Buy Now | |
DISTI #
651-1412701
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B16-HHFS- 1TTP21-EL-AL RoHS: Compliant | 6 |
|
$22.5000 / $27.7500 | Buy Now | |
Onlinecomponents.com | Sleeve housing B16 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 76 mm - cable gland: none - support sleeve: no - 1x Pg21 - Standard RoHS: Compliant |
23 In Stock 53 Factory Stock |
|
$23.3500 / $46.7200 | Buy Now | ||
DISTI #
79930579
|
Verical | Sleeve housing B16 for single locking latch Material: Die-cast aluminum salt water resistant Cable outlets: 1 straight Height: 76 mm Cable gland: none Gland: no 1x Pg11 Standard Min Qty: 2 Package Multiple: 1 Date Code: 2206 | Americas - 23 |
|
$30.9660 / $60.7360 | Buy Now | |
DISTI #
1412701
|
TTI | Heavy Duty Power Connectors HC-STA-B16-HHFS- 1TTP21-EL-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.0100 / $24.3900 | Buy Now | |
DISTI #
000000000005433998
|
Sager | Heavy Duty Power Connectors HC-STA-B16-HHFS- 1TTP21-EL-AL Min Qty: 1 | 0 |
|
$28.3900 / $33.1200 | Buy Now | |
Dynamic Solutions GmbH | Housing | 4000 |
|
RFQ | |||
Master Electronics | Sleeve housing B16 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 76 mm - cable gland: none - support sleeve: no - 1x Pg21 - Standard RoHS: Compliant |
23 In Stock 53 Factory Stock |
|
$23.3500 / $46.7200 | Buy Now |
CAD Models for 1412701 by Phoenix Contact
Part Data Attributes for 1412701 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|