Part Details for 1412700 by Phoenix Contact
Overview of 1412700 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412700-ND
|
DigiKey | CONN HOOD TOP ENTRY SZB16 M40 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
25 In Stock |
|
$20.0172 / $24.8500 | Buy Now |
DISTI #
651-1412700
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B16-HHFS- 1TTM40-EL-AL RoHS: Compliant | 0 |
|
$20.0100 / $24.8400 | Order Now |
|
Onlinecomponents.com | Sleeve housing B16 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 76 mm - cable gland: none - support sleeve: no - 1x M40 - Standard RoHS: Compliant | 0 |
|
$20.7200 / $26.3200 | Buy Now |
DISTI #
000000000005433997
|
Sager | Heavy Duty Power Connectors HC-STA-B16-HHFS- 1TTM40-EL-AL Min Qty: 1 | 0 |
|
$25.1700 / $29.3600 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 670 |
|
RFQ | |
|
Master Electronics | Sleeve housing B16 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 76 mm - cable gland: none - support sleeve: no - 1x M40 - Standard RoHS: Compliant | 0 |
|
$20.7200 / $26.3200 | Buy Now |