Part Details for 1412650 by Phoenix Contact
Overview of 1412650 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412650-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZB16 M40 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10 In Stock |
|
$17.7552 / $22.0400 | Buy Now |
DISTI #
651-1412650
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B16-HHFD- 1STM40-EL-AL RoHS: Compliant | 5 |
|
$20.3000 / $22.0300 | Buy Now |
|
Onlinecomponents.com | Sleeve housing B16 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 76 mm - cable gland: none - support sleeve: no - 1x M40 - Standard | 0 |
|
$18.3800 / $23.3500 | Buy Now |
DISTI #
1412650
|
TTI | Heavy Duty Power Connectors HC-STA-B16-HHFD- 1STM40-EL-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.4700 / $19.5800 | Buy Now |
DISTI #
000000000005433985
|
Sager | Heavy Duty Power Connectors HC-STA-B16-HHFD- 1STM40-EL-AL Min Qty: 1 | 0 |
|
$22.3200 / $26.0400 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1700 |
|
RFQ | |
|
Master Electronics | Sleeve housing B16 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 76 mm - cable gland: none - support sleeve: no - 1x M40 - Standard | 0 |
|
$18.3800 / $23.3500 | Buy Now |
Part Details for 1412650
1412650 CAD Models
1412650 Part Data Attributes:
|
1412650
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412650
Phoenix Contact
CONN HOOD SIDE ENTRY SZB16 M40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |