Part Details for 1412620 by Phoenix Contact
Overview of 1412620 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412620-ND
|
DigiKey | CONN HOOD TOP ENTRY SZB10 M20 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$11.9480 / $14.8300 | Buy Now |
DISTI #
651-1412620
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B10-HLFD- 1TTM20-EL-AL RoHS: Compliant | 5 |
|
$11.9400 / $14.7700 | Buy Now |
|
Onlinecomponents.com | Sleeve housing B10 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 57 mm - cable gland: none - support sleeve: no - 1x M20 - Standard | 0 |
|
$12.3700 / $16.8300 | Buy Now |
DISTI #
000000000005433957
|
Sager | Heavy Duty Power Connectors HC-STA-B10-HLFD- 1TTM20-EL-AL Min Qty: 1 | 0 |
|
$15.0200 / $17.5200 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 950 |
|
RFQ | |
DISTI #
3287012
|
Farnell | HOOD, TOP ENTRY, B10, 2 LEVER, ALUM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$14.9851 | Buy Now |
|
Master Electronics | Sleeve housing B10 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 57 mm - cable gland: none - support sleeve: no - 1x M20 - Standard | 0 |
|
$12.3700 / $16.8300 | Buy Now |
Part Details for 1412620
1412620 CAD Models
1412620 Part Data Attributes:
|
1412620
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412620
Phoenix Contact
CONN HOOD TOP ENTRY SZB10 M20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |