There are no models available for this part yet.
Overview of 1412603 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1412603 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1412603-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZB10 PG29 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
7 In Stock |
|
$21.0300 | Buy Now | |
DISTI #
651-1412603
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B10-HHFS- 1STP29-EL-AL RoHS: Compliant | 5 |
|
$23.4800 | Buy Now | |
Onlinecomponents.com | Sleeve housing B10 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 72 mm - cable gland: none - support sleeve: no - 1x Pg29 - Standard RoHS: Compliant | 0 |
|
$21.2600 / $27.0100 | Buy Now | ||
DISTI #
000000000005433940
|
Sager | Heavy Duty Power Connectors HC-STA-B10-HHFS- 1STP29-EL-AL Min Qty: 1 | 0 |
|
$25.8200 / $30.1300 | Buy Now | |
Dynamic Solutions GmbH | Housing | 2200 |
|
RFQ | |||
Master Electronics | Sleeve housing B10 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 72 mm - cable gland: none - support sleeve: no - 1x Pg29 - Standard RoHS: Compliant | 0 |
|
$21.2600 / $27.0100 | Buy Now |
CAD Models for 1412603 by Phoenix Contact
Part Data Attributes for 1412603 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Alternate Parts for 1412603
This table gives cross-reference parts and alternative options found for 1412603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1412603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC-STA-B10-HHFS-1STP29-EL-AL | Connector Accessory, | Phoenix Contact | 1412603 vs HC-STA-B10-HHFS-1STP29-EL-AL |