Part Details for 1412582 by Phoenix Contact
Overview of 1412582 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412582
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412582-ND
|
DigiKey | CONN HOOD CPLNG BOTTOM B10 PG21 Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9500 | Buy Now |
DISTI #
651-1412582
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B10-CHWD- 1TTP21-ELC-AL RoHS: Compliant | 0 |
|
$27.5800 / $29.9500 | Order Now |
|
Onlinecomponents.com | Coupling housings B10 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 73 mm - cable gland: none - support sleeve: no - 1x Pg21 - Standard RoHS: Compliant | 0 |
|
$24.9800 / $31.7200 | Buy Now |
DISTI #
000000000005433920
|
Sager | Heavy Duty Power Connectors HC-STA-B10-CHWD- 1TTP21-ELC-AL Min Qty: 1 | 0 |
|
$30.8800 / $36.0300 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1200 |
|
RFQ | |
|
Master Electronics | Coupling housings B10 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 73 mm - cable gland: none - support sleeve: no - 1x Pg21 - Standard RoHS: Compliant | 0 |
|
$24.9800 / $31.7200 | Buy Now |
Part Details for 1412582
1412582 CAD Models
1412582 Part Data Attributes
|
1412582
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412582
Phoenix Contact
CONN HOOD CPLNG BOTTOM B10 PG21
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |