-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal and Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6826
|
Newark | Har-Flexicon, 2Pin Male, Horizontal Pcb Mount (Thr/Smc), With Screw Flange, 15Amps, Pitch 5.08Mm |Harting 14120217006000 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $3.6500 | Buy Now |
DISTI #
14120217006000-ND
|
DigiKey | HAR-FLEXICON, 2PIN MALE, HORIZON Min Qty: 300 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5173 | Buy Now |
DISTI #
617-14120217006000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 2pin male, horizontal pcb mount (THR/SMC), with screw flange, 15Amps, pitch 5.08mm RoHS: Compliant | 0 |
|
$3.5200 | Order Now |
DISTI #
71555710
|
RS | har-flexicon, 2pin male, horizontal THR/SMC pcb mount, 15Amps, pitch 5.08mm | HARTING 14120217006000 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7700 / $4.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 46 Weeks | 0 |
|
$2.5900 | Buy Now |
DISTI #
HRT14120217006000
|
Heilind Electronics | HAR-FLEXICON, 2PIN MALE, HORIZ | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14120217006000
|
TME | har-flexicon 5,08 MTH-2 BK SL Min Qty: 300 | 0 |
|
$1.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14120217006000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14120217006000
HARTING Technology Group
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |