-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3448
|
Newark | Enclosure, Alum, 7.99" X 15.99" X 3.01", Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:76.4Mm, External Width - Metric:202.84Mm, External Depth - Metric:406.04Mm, Ip Rating:Ip32, Body Color:Gray Rohs Compliant: Yes |Hammond 1411Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$34.2800 / $39.5600 | Buy Now |
DISTI #
HM2578-ND
|
DigiKey | BOX ALUM GRAY 15.99"L X 7.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$33.7572 / $41.5500 | Buy Now |
DISTI #
546-1411Y
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 16 x 8.0 x 3.0" - Aluminum Gray RoHS: Compliant | 0 |
|
$34.5300 / $41.5400 | Order Now |
DISTI #
70166036
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray,16x8x3 In | Hammond Manufacturing 1411Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.9100 / $45.1800 | RFQ |
|
Onlinecomponents.com | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 29 Factory Stock |
|
$32.5400 / $64.2800 | Buy Now |
DISTI #
HM-1411Y
|
TME | Enclosure: multipurpose, X: 203mm, Y: 406mm, Z: 76mm, 1411, aluminium Min Qty: 1 | 1 |
|
$24.7300 / $31.7900 | Buy Now |
|
Powell Electronics | UTILITY CASE 16.0 X 8.0 X 3.0 Min Qty: 1 | 19 |
|
$46.7500 | Buy Now |
|
Master Electronics | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 29 Factory Stock |
|
$32.5400 / $64.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy