Part Details for 1411X by Hammond Manufacturing
Overview of 1411X by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F821
|
Newark | Enclosure, Utility, Aluminium, Gray, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:101.6Mm, External Width - Metric:178Mm, External Depth - Metric:305Mm, Ip Rating:Ip32, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1411X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$34.5400 / $43.4800 | Buy Now |
DISTI #
HM332-ND
|
DigiKey | BOX ALUM GRAY 11.99"L X 6.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$32.7228 / $41.8300 | Buy Now |
DISTI #
546-1411X
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 12 x 7.0 x 4.0" - Aluminum Gray RoHS: Compliant | 17 |
|
$33.2100 / $39.1000 | Buy Now |
DISTI #
70163795
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray, 12x7x4 In | Hammond Manufacturing 1411X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.0700 / $45.7700 | RFQ |
|
Onlinecomponents.com | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 70 Factory Stock |
|
$30.4500 / $42.7400 | Buy Now |
DISTI #
HM-1411X
|
TME | Enclosure: multipurpose, X: 178mm, Y: 305mm, Z: 102mm, 1411, grey Min Qty: 1 | 1 |
|
$24.8300 / $31.9300 | Buy Now |
|
Powell Electronics | enclosure - ASA 61 grey aluminum Min Qty: 1 | 47 |
|
$30.4500 / $34.8000 | Buy Now |
|
Master Electronics | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 70 Factory Stock |
|
$30.4500 / $42.7400 | Buy Now |
Part Details for 1411X
1411X CAD Models
1411X Part Data Attributes:
|
1411X
Hammond Manufacturing
Buy Now
|
Compare Parts:
1411X
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |