Part Details for 1411RR by Hammond Manufacturing
Overview of 1411RR by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3440
|
Newark | Enclosure, Small, Aluminum, Gray, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:51Mm, External Width - Metric:152.04Mm, External Depth - Metric:202.84Mm, Ip Rating:Ip32, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1411RR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$22.6000 / $28.6200 | Buy Now |
DISTI #
3937-1411RR-ND
|
DigiKey | BOX ALUM GRAY 7.99"L X 5.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
13 In Stock |
|
$38.3820 / $44.8700 | Buy Now |
DISTI #
HM2570-ND
|
DigiKey | BOX ALUM GRAY 7.99"L X 5.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
8 In Stock |
|
$21.5465 / $27.5400 | Buy Now |
DISTI #
546-1411RR
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 8.0 x 6.0 x 2.0" - Aluminum Gray RoHS: Compliant | 3 |
|
$21.5400 / $27.5200 | Buy Now |
DISTI #
70166033
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray,8x6x2 In | Hammond Manufacturing 1411RR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4000 / $27.8000 | RFQ |
|
Onlinecomponents.com | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 16 Factory Stock |
|
$21.3300 / $28.2400 | Buy Now |
DISTI #
HM-1411RR
|
TME | Enclosure: multipurpose, X: 152mm, Y: 203mm, Z: 51mm, 1411, aluminium Min Qty: 1 | 0 |
|
$14.1700 / $18.1900 | RFQ |
|
Powell Electronics | UTILITY CASE 8.0 X 6.0 X 2.0 Min Qty: 1 | 11 |
|
$21.1100 / $24.6800 | Buy Now |
|
Master Electronics | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 16 Factory Stock |
|
$21.3300 / $28.2400 | Buy Now |
Part Details for 1411RR
1411RR CAD Models
1411RR Part Data Attributes
|
1411RR
Hammond Manufacturing
Buy Now
|
Compare Parts:
1411RR
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |