Part Details for 1411PP by Hammond Manufacturing
Overview of 1411PP by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3438
|
Newark | Utility Box Enclosure, Aluminium, Grey, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:50.8Mm, External Width - Metric:102Mm, External Depth - Metric:152Mm, Ip Rating:Ip32, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1411PP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$17.9300 / $22.5700 | Buy Now |
DISTI #
HM2568-ND
|
DigiKey | BOX ALUM GRAY 5.99"L X 3.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$16.6094 / $21.7200 | Buy Now |
DISTI #
546-1411PP
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 6.0 x 4.0 x 2.0" - Aluminum Gray RoHS: Compliant | 0 |
|
$16.9900 / $21.7000 | Order Now |
DISTI #
70166031
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray,6x4x2 In | Hammond Manufacturing 1411PP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6600 / $25.9500 | RFQ |
|
Onlinecomponents.com | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 17 Factory Stock |
|
$15.8100 / $22.1900 | Buy Now |
DISTI #
HM-1411PP
|
TME | Enclosure: multipurpose, X: 102mm, Y: 152mm, Z: 51mm, 1411, aluminium Min Qty: 1 | 1 |
|
$10.0000 / $12.8500 | Buy Now |
|
Powell Electronics | UTILITY CASE 6.0 X 4.0 X 2.0 Min Qty: 1 | 55 |
|
$23.0000 | Buy Now |
|
Master Electronics | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 17 Factory Stock |
|
$15.8100 / $22.1900 | Buy Now |