Part Details for 1411P by Hammond Manufacturing
Overview of 1411P by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2588
|
Newark | Enclosure, Utility, Aluminium, Gray, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:101.6Mm, External Width - Metric:127Mm, External Depth - Metric:152Mm, Ip Rating:Ip32, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1411P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$17.9300 / $22.5800 | Buy Now |
DISTI #
3937-1411P-ND
|
DigiKey | BOX ALUM GRAY 5.99"L X 4.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
Buy Now | |
DISTI #
HM325-ND
|
DigiKey | BOX ALUM GRAY 5.99"L X 4.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$17.2483 / $21.7200 | Buy Now |
DISTI #
546-1411P
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 6.0 x 5.0 x 4.0" - Aluminum Gray RoHS: Compliant | 10 |
|
$17.2400 / $21.7100 | Buy Now |
DISTI #
V99:2348_17623654
|
Arrow Electronics | Gray Aluminum Wall Mount Utility Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1706 | Americas - 14 |
|
$0.8312 / $3.2864 | Buy Now |
DISTI #
70163788
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray, 6x5x4 In | Hammond Manufacturing 1411P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8500 / $23.7800 | RFQ |
|
Onlinecomponents.com | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 137 Factory Stock |
|
$15.8100 / $22.1900 | Buy Now |
DISTI #
29556176
|
Verical | Gray Aluminum Wall Mount Utility Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1706 | Americas - 14 |
|
$0.8312 | Buy Now |
DISTI #
HM-1411P
|
TME | Enclosure: multipurpose, X: 127mm, Y: 152mm, Z: 102mm, 1411, grey Min Qty: 1 | 1 |
|
$14.6600 / $18.7000 | Buy Now |
|
Powell Electronics | UTILITY CASE 6.0 X 5.0 X 4.0 Min Qty: 1 | 90 |
|
$23.0000 | Buy Now |