Part Details for 1411K by Hammond Manufacturing
Results Overview of 1411K by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1411K Information
1411K by Hammond Manufacturing is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 1411K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2584
|
Newark | Enclosure, Utility, Aluminium, Gray, Enclosure Type:Small, Enclosure Material:Aluminum, External ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$9.5900 / $12.8100 | Buy Now |
DISTI #
HM321-ND
|
DigiKey | BOX ALUM GRAY 5"L X 2.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$9.2250 / $14.8100 | Buy Now |
DISTI #
546-1411K
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 5.0 x 2.2 x 2.2" - Aluminum Gray RoHS: Compliant | 3 |
|
$9.2200 / $12.1700 | Buy Now |
DISTI #
70163784
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray, 5x2.2x2.2 In | Hammond Manufacturi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$9.2200 / $12.2900 | Buy Now |
|
Onlinecomponents.com | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 42 Factory Stock |
|
$9.6900 / $12.7200 | Buy Now |
|
Quest Components | ENCLOSURES/ACCESSORIES | 7 |
|
$10.9011 / $14.5348 | Buy Now |
DISTI #
HM-1411K
|
TME | Enclosure: multipurpose, X: 56mm, Y: 127mm, Z: 56mm, 1411, aluminium Min Qty: 1 | 4 |
|
$9.1800 / $11.8000 | Buy Now |
|
Master Electronics | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 42 Factory Stock |
|
$9.6900 / $12.7200 | Buy Now |