Part Details for 1411JU by Hammond Manufacturing
Overview of 1411JU by Hammond Manufacturing
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3437
|
Newark | Enclosure, Multipurpose, Alum, Natural, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:50.8Mm, External Width - Metric:102Mm, External Depth - Metric:102Mm, Ip Rating:Ip32, Body Color:Natural Rohs Compliant: Yes |Hammond 1411JU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$11.4500 / $13.1200 | Buy Now |
DISTI #
3937-1411JU-ND
|
DigiKey | BOX ALUM 3.99"L X 3.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$19.3275 / $22.6000 | Buy Now |
DISTI #
HM2567-ND
|
DigiKey | BOX ALUM 3.99"L X 3.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$10.8539 / $14.6900 | Buy Now |
DISTI #
546-1411JU
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 4.0 x4.0 x 2.0" - Unfinished Aluminum RoHS: Compliant | 10 |
|
$10.5100 / $12.3000 | Buy Now |
DISTI #
V99:2348_17708500
|
Arrow Electronics | Natural Aluminum Wall Mount Utility Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1742 | Americas - 7 |
|
$4.9440 / $6.9284 | Buy Now |
DISTI #
70166037
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Natural,4x4x2 In | Hammond Manufacturing 1411JU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5600 / $12.4200 | RFQ |
|
Onlinecomponents.com | enclosure - unpainted aluminum, utility RoHS: Compliant | 94 Factory Stock |
|
$10.7400 / $14.2200 | Buy Now |
DISTI #
77779080
|
Verical | Natural Aluminum Wall Mount Utility Enclosure RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 9 |
|
$11.3540 / $14.5880 | Buy Now |
DISTI #
30246811
|
Verical | Natural Aluminum Wall Mount Utility Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1742 | Americas - 7 |
|
$4.9440 | Buy Now |
|
Quest Components | ENCLOSURES/ACCESSORIES | 6 |
|
$12.2063 / $16.2750 | Buy Now |
Part Details for 1411JU
1411JU CAD Models
1411JU Part Data Attributes
|
1411JU
Hammond Manufacturing
Buy Now
|
Compare Parts:
1411JU
Hammond Manufacturing
Select a part to compare: |
Samacsys Manufacturer | Hammond Manufacturing |