Part Details for 1411J by Hammond Manufacturing
Overview of 1411J by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3436
|
Newark | Enclosure, Small, Aluminum, Gray, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:51Mm, External Width - Metric:101.24Mm, External Depth - Metric:101.24Mm, Ip Rating:Ip32, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1411J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$13.7000 / $16.9400 | Buy Now |
DISTI #
HM2566-ND
|
DigiKey | BOX ALUM GRAY 3.99"L X 3.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$12.7479 / $17.2500 | Buy Now |
DISTI #
546-1411J
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 4.0 x4.0 x 2.0" - Aluminum Gray RoHS: Compliant | 15 |
|
$12.7400 / $16.2800 | Buy Now |
DISTI #
70166030
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray,4x4x2 In | Hammond Manufacturing 1411J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8000 / $18.7600 | RFQ |
|
Onlinecomponents.com | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 22 Factory Stock |
|
$12.1700 / $63.2700 | Buy Now |
DISTI #
HM-1411J
|
TME | Enclosure: multipurpose, X: 102mm, Y: 102mm, Z: 51mm, 1411, aluminium Min Qty: 1 | 1 |
|
$8.3900 / $10.7800 | Buy Now |
|
Powell Electronics | UTILITY CASE 4.0 X 4.0 X 2.0 Min Qty: 1 | 15 |
|
$17.2500 | Buy Now |
|
Master Electronics | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 22 Factory Stock |
|
$12.1700 / $63.2700 | Buy Now |