Part Details for 1411H by Hammond Manufacturing
Overview of 1411H by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F6181
|
Newark | Enclosure, Utility, Aluminium, Gray, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:55.9Mm, External Width - Metric:56Mm, External Depth - Metric:102Mm, Ip Rating:Ip32, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1411H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$8.6200 / $11.2800 | Buy Now |
DISTI #
3937-1411H-ND
|
DigiKey | BOX ALUM GRAY 4"L X 2.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$13.5637 / $15.5100 | Buy Now |
DISTI #
HM320-ND
|
DigiKey | BOX ALUM GRAY 4"L X 2.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$7.8386 / $10.8500 | Buy Now |
DISTI #
546-1411H
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 4.0 x 2.2 x 2.2" - Aluminum Gray RoHS: Compliant | 34 |
|
$7.8300 / $10.2400 | Buy Now |
DISTI #
70163783
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray, 4x2.2x2.2 In | Hammond Manufacturing 1411H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6200 | RFQ |
|
Onlinecomponents.com | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 108 Factory Stock |
|
$7.6500 / $39.8000 | Buy Now |
DISTI #
HM-1411H
|
TME | Enclosure: multipurpose, X: 56mm, Y: 102mm, Z: 56mm, 1411, aluminium Min Qty: 1 | 2 |
|
$8.6400 / $11.1000 | Buy Now |
|
Powell Electronics | UTILITY CASE 4.0 X 2.2 X 2.2 Min Qty: 1 | 71 |
|
$10.8500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$4.0000 / $6.1500 | Buy Now |
|
Master Electronics | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 108 Factory Stock |
|
$7.6500 / $39.8000 | Buy Now |