Part Details for 1411FBXU by Hammond Manufacturing
Overview of 1411FBXU by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411FBXU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9626
|
Newark | Enclosure, Small, Aluminum, Natural, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:102.18Mm, External Width - Metric:177.44Mm, External Depth - Metric:304.44Mm, Ip Rating:Ip32, Body Color:Natural Rohs Compliant: Yes |Hammond 1411FBXU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$29.9800 / $37.7400 | Buy Now |
DISTI #
HM2565-ND
|
DigiKey | BOX ALUM 11.99"L X 6.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$28.8380 / $36.3100 | Buy Now |
DISTI #
546-1411FBXU
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 12 x 7.0 x 4.0" - Unfinished Aluminum w /Flanges RoHS: Compliant | 0 |
|
$28.8300 / $36.2900 | Order Now |
DISTI #
70305774
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum,12x7x4 in. | Hammond Manufacturing 1411FBXU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.2600 / $37.1000 | RFQ |
|
Onlinecomponents.com | enclosure -unpainted aluminum, flanged, utility RoHS: Compliant | 15 Factory Stock |
|
$26.4400 / $37.1100 | Buy Now |
DISTI #
HM-1411FBXU
|
TME | Enclosure: multipurpose, X: 178mm, Y: 305mm, Z: 102mm, 1411, natural Min Qty: 1 | 1 |
|
$32.5500 / $41.8500 | Buy Now |
|
Master Electronics | enclosure -unpainted aluminum, flanged, utility RoHS: Compliant | 15 Factory Stock |
|
$26.4400 / $37.1100 | Buy Now |