Part Details for 1411FBXBK by Hammond Manufacturing
Overview of 1411FBXBK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411FBXBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y8536
|
Newark | Enclosure, Small, Aluminum, Black, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:102.18Mm, External Width - Metric:177.44Mm, External Depth - Metric:304.44Mm, Ip Rating:Ip32, Body Color:Black Rohs Compliant: Yes |Hammond 1411FBXBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$35.5400 / $42.7300 | Buy Now |
DISTI #
HM2564-ND
|
DigiKey | BOX ALUM BLACK 11.99"L X 6.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$34.1736 / $41.1100 | Buy Now |
DISTI #
546-1411FBXBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 12 x 7.0 x 4.0" - Aluminum Black w/ Flanges RoHS: Compliant | 0 |
|
$34.1700 / $41.0800 | Order Now |
DISTI #
70305773
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Black,12x7x4 in. | Hammond Manufacturing 1411FBXBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.4500 / $44.6800 | RFQ |
|
Onlinecomponents.com | enclosure -black aluminum, flanged, utility RoHS: Compliant | 16 Factory Stock |
|
$32.2000 / $63.6000 | Buy Now |
DISTI #
HM-1411FBXBK
|
TME | Enclosure: multipurpose, X: 178mm, Y: 305mm, Z: 102mm, 1411, black Min Qty: 1 | 0 |
|
$39.1600 / $50.3500 | RFQ |
|
Master Electronics | enclosure -black aluminum, flanged, utility RoHS: Compliant | 16 Factory Stock |
|
$32.2000 / $63.6000 | Buy Now |