Part Details for 1411FBUU by Hammond Manufacturing
Overview of 1411FBUU by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411FBUU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y8913
|
Newark | Utility Case 10.0 X 6.0 X 3.5 Rohs Compliant: Yes |Hammond 1411FBUU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$21.9000 / $27.5700 | Buy Now |
DISTI #
HM2563-ND
|
DigiKey | BOX ALUM 9.99"L X 6.01"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$21.0661 / $26.5300 | Buy Now |
DISTI #
546-1411FBUU
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 10 x 6.0 x 3.5" - Unfinished Aluminum w /Flanges RoHS: Compliant | 0 |
|
$21.0600 / $26.5100 | Order Now |
DISTI #
70305772
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum,10x6x3.5 in. | Hammond Manufacturing 1411FBUU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8000 / $27.1600 | RFQ |
|
Onlinecomponents.com | enclosure -unpainted aluminum, flanged, utility RoHS: Compliant | 15 Factory Stock |
|
$19.3100 / $27.1100 | Buy Now |
DISTI #
HM-1411FBUU
|
TME | Enclosure: multipurpose, X: 152mm, Y: 254mm, Z: 89mm, 1411, aluminium Min Qty: 1 | 3 |
|
$23.8800 / $30.7100 | Buy Now |
|
Master Electronics | enclosure -unpainted aluminum, flanged, utility RoHS: Compliant | 15 Factory Stock |
|
$19.3100 / $27.1100 | Buy Now |