Part Details for 1411FBRU by Hammond Manufacturing
Overview of 1411FBRU by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411FBRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3963
|
Newark | Enclosure, Small, Aluminum, Natural, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:89.48Mm, External Width - Metric:152.04Mm, External Depth - Metric:202.84Mm, Ip Rating:Ip32, Body Color:Natural Rohs Compliant: Yes |Hammond 1411FBRU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$16.7200 / $21.0600 | Buy Now |
DISTI #
HM2559-ND
|
DigiKey | BOX ALUM 7.98"L X 6.01"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$16.0893 / $20.2600 | Buy Now |
DISTI #
546-1411FBRU
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 8.0 x 6.0 x 3.5" - Unfinished Aluminum w /Flanges RoHS: Compliant | 2 |
|
$16.0800 / $20.2400 | Buy Now |
DISTI #
70305768
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum,8x6x3.5 in. | Hammond Manufacturing 1411FBRU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8700 / $21.9500 | RFQ |
|
Onlinecomponents.com | enclosure -unpainted aluminum, flanged, utility RoHS: Compliant | 14 Factory Stock |
|
$14.7500 / $20.7000 | Buy Now |
DISTI #
HM-1411FBRU
|
TME | Enclosure: multipurpose, X: 152mm, Y: 203mm, Z: 89mm, 1411, aluminium Min Qty: 1 | 1 |
|
$18.2000 / $23.4000 | Buy Now |
|
Master Electronics | enclosure -unpainted aluminum, flanged, utility RoHS: Compliant | 14 Factory Stock |
|
$14.7500 / $20.7000 | Buy Now |