Part Details for 1411FBQBK by Hammond Manufacturing
Overview of 1411FBQBK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411FBQBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y8532
|
Newark | Enclosure, Small, Aluminum, Black, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:76.78Mm, External Width - Metric:126.64Mm, External Depth - Metric:177.44Mm, Ip Rating:Ip32, Body Color:Black Rohs Compliant: Yes |Hammond 1411FBQBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$17.2400 / $21.7000 | Buy Now |
DISTI #
HM2556-ND
|
DigiKey | BOX ALUM BLACK 6.99"L X 4.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$15.9661 / $20.8800 | Buy Now |
DISTI #
546-1411FBQBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 7.0 x 5.0 x 3.0" - Aluminum Black w/ Flanges RoHS: Compliant | 2 |
|
$15.9600 / $20.8600 | Buy Now |
DISTI #
70305765
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Black,7x5x3 in. | Hammond Manufacturing 1411FBQBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6400 | RFQ |
|
Onlinecomponents.com | enclosure -black aluminum, flanged, utility RoHS: Compliant | 22 Factory Stock |
|
$15.2000 / $21.3300 | Buy Now |
DISTI #
HM-1411FBQBK
|
TME | Enclosure: multipurpose, X: 127mm, Y: 178mm, Z: 76mm, 1411, aluminium Min Qty: 1 | 1 |
|
$18.7300 / $24.0900 | Buy Now |
|
Master Electronics | enclosure -black aluminum, flanged, utility RoHS: Compliant | 22 Factory Stock |
|
$15.2000 / $21.3300 | Buy Now |