Part Details for 1411FBLU by Hammond Manufacturing
Overview of 1411FBLU by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411FBLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9621
|
Newark | Enclosure, Small, Aluminum, Natural, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:76.66Mm, External Width - Metric:101.24Mm, External Depth - Metric:126.64Mm, Ip Rating:Ip32, Body Color:Natural Rohs Compliant: Yes |Hammond 1411FBLU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$10.1600 / $13.4400 | Buy Now |
DISTI #
HM2551-ND
|
DigiKey | BOX ALUM UNPAINTED 5.01"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$9.3354 / $12.9300 | Buy Now |
DISTI #
546-1411FBLU
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 5.0 x 4.0 x 3.0" - Unfinished Aluminum w /Flanges RoHS: Compliant | 4 |
|
$9.5500 / $11.1300 | Buy Now |
DISTI #
70305760
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum,5x4x3 in. | Hammond Manufacturing 1411FBLU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9400 / $13.5900 | RFQ |
|
Onlinecomponents.com | enclosure -unpainted aluminum, flanged, utility RoHS: Compliant | 27 Factory Stock |
|
$9.1200 / $47.4000 | Buy Now |
DISTI #
HM-1411FBLU
|
TME | Enclosure: multipurpose, X: 102mm, Y: 127mm, Z: 76mm, 1411, aluminium Min Qty: 1 | 0 |
|
$10.9200 / $14.0500 | RFQ |
|
Master Electronics | enclosure -unpainted aluminum, flanged, utility RoHS: Compliant | 27 Factory Stock |
|
$9.1200 / $47.4000 | Buy Now |
Part Details for 1411FBLU
1411FBLU CAD Models
1411FBLU Part Data Attributes:
|
1411FBLU
Hammond Manufacturing
Buy Now
|
Compare Parts:
1411FBLU
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |