Part Details for 1411FBGBK by Hammond Manufacturing
Overview of 1411FBGBK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411FBGBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y8526
|
Newark | Enclosure, Small, Aluminum, Black, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:41.73Mm, External Width - Metric:56.79Mm, External Depth - Metric:101.24Mm, Ip Rating:Ip32, Body Color:Black Rohs Compliant: Yes |Hammond 1411FBGBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$7.2300 / $10.3300 | Buy Now |
DISTI #
HM2544-ND
|
DigiKey | BOX ALUM BLACK 3.99"L X 2.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
48 In Stock |
|
$6.6090 / $9.9400 | Buy Now |
DISTI #
546-1411FBGBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 4.0 x 2.2 x 1.6" - Aluminum Black w/ Flanges RoHS: Compliant | 1 |
|
$6.6000 / $9.9300 | Buy Now |
DISTI #
70305753
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Black,4x2.2x1.6 in. | Hammond Manufacturing 1411FBGBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5100 / $8.9700 | RFQ |
|
Onlinecomponents.com | enclosure -black aluminum, flanged, utility RoHS: Compliant | 12 Factory Stock |
|
$6.3100 / $98.4000 | Buy Now |
DISTI #
HM-1411FBGBK
|
TME | Enclosure: multipurpose, X: 56mm, Y: 102mm, Z: 41mm, 1411, aluminium Min Qty: 1 | 4 |
|
$7.5800 / $9.7400 | Buy Now |
|
Master Electronics | enclosure -black aluminum, flanged, utility RoHS: Compliant | 12 Factory Stock |
|
$6.3100 / $98.4000 | Buy Now |
Part Details for 1411FBGBK
1411FBGBK CAD Models
1411FBGBK Part Data Attributes:
|
1411FBGBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1411FBGBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |