Part Details for 1411FBDU by Hammond Manufacturing
Overview of 1411FBDU by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411FBDU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9616
|
Newark | Enclosure, Small, Aluminum, Natural, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:41.73Mm, External Width - Metric:56.79Mm, External Depth - Metric:82.19Mm, Ip Rating:Ip32, Body Color:Natural Rohs Compliant: Yes |Hammond 1411FBDU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$6.6100 / $9.4400 | Buy Now |
DISTI #
HM2541-ND
|
DigiKey | BOX ALUM 3.24"L X 2.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$6.0449 / $9.0900 | Buy Now |
DISTI #
546-1411FBDU
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 3.2 x 2.2 x 1.6" - Unfinished Aluminum w /Flanges RoHS: Compliant | 0 |
|
$6.0400 / $9.0800 | Order Now |
DISTI #
70305750
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum,3.2x2.2x1.6 in. | Hammond Manufacturing 1411FBDU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1300 / $9.6000 | RFQ |
|
Onlinecomponents.com | enclosure -unpainted aluminum, flanged, utility RoHS: Compliant | 7 Factory Stock |
|
$5.7700 / $90.0000 | Buy Now |
DISTI #
HM-1411FBDU
|
TME | Enclosure: multipurpose, X: 56mm, Y: 81mm, Z: 28mm, with fixing lugs Min Qty: 1 | 0 |
|
$6.9400 / $8.9200 | RFQ |
|
Master Electronics | enclosure -unpainted aluminum, flanged, utility RoHS: Compliant | 7 Factory Stock |
|
$5.7700 / $90.0000 | Buy Now |