Part Details for 1411FBDBK by Hammond Manufacturing
Overview of 1411FBDBK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411FBDBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y8524
|
Newark | Enclosure, Small, Aluminum, Black, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:41.73Mm, External Width - Metric:56.79Mm, External Depth - Metric:82.19Mm, Ip Rating:Ip32, Body Color:Black, Nema Rating:-Rohs Compliant: Yes |Hammond 1411FBDBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$9.0200 / $11.8000 | Buy Now |
DISTI #
HM2540-ND
|
DigiKey | BOX ALUM BLACK 3.24"L X 2.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
32 In Stock |
|
$8.2063 / $11.3600 | Buy Now |
DISTI #
546-1411FBDBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 3.2 x 2.2 x 1.6" - Aluminum Black w/ Flanges RoHS: Compliant | 1 |
|
$8.6700 / $11.3500 | Buy Now |
DISTI #
70305749
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Black,3.2x2.2x1.6 in. | Hammond Manufacturing 1411FBDBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2800 / $12.9300 | RFQ |
|
Onlinecomponents.com | enclosure -black aluminum, flanged, utility RoHS: Compliant | 18 Factory Stock |
|
$8.0100 / $41.6700 | Buy Now |
DISTI #
HM-1411FBDBK
|
TME | Enclosure: multipurpose, X: 56mm, Y: 81mm, Z: 28mm, with fixing lugs Min Qty: 1 | 5 |
|
$9.6600 / $12.4200 | Buy Now |
|
Master Electronics | enclosure -black aluminum, flanged, utility RoHS: Compliant | 18 Factory Stock |
|
$8.0100 / $41.6700 | Buy Now |
Part Details for 1411FBDBK
1411FBDBK CAD Models
1411FBDBK Part Data Attributes:
|
1411FBDBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1411FBDBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |