Part Details for 1411FBBBK by Hammond Manufacturing
Overview of 1411FBBBK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411FBBBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y8522
|
Newark | Enclosure, Small, Aluminum, Black, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:41.73Mm, External Width - Metric:56.79Mm, External Depth - Metric:69.49Mm, Ip Rating:Ip32, Body Color:Black, Nema Rating:-Rohs Compliant: Yes |Hammond 1411FBBBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$7.7200 / $10.1100 | Buy Now |
DISTI #
HM2536-ND
|
DigiKey | BOX ALUM BLACK 2.77"L X 2.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$7.0245 / $9.7300 | Buy Now |
DISTI #
546-1411FBBBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 2.7 x 2.2 x 1.6" - Aluminum Black w/ Flanges RoHS: Compliant | 4 |
|
$7.0200 / $9.7200 | Buy Now |
DISTI #
70305745
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Black,2.7x2.2x1.6 in. | Hammond Manufacturing 1411FBBBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5400 / $11.0900 | RFQ |
|
Onlinecomponents.com | enclosure -black aluminum, flanged, utility RoHS: Compliant | 104 Factory Stock |
|
$6.8600 / $35.6700 | Buy Now |
DISTI #
HM-1411FBBBK
|
TME | Enclosure: multipurpose, X: 56mm, Y: 69mm, Z: 41mm, with fixing lugs Min Qty: 1 | 1 |
|
$8.2200 / $10.5700 | Buy Now |
|
Master Electronics | enclosure -black aluminum, flanged, utility RoHS: Compliant | 104 Factory Stock |
|
$6.8600 / $35.6700 | Buy Now |