Part Details for 1411D-6502 by Eaton Cutler-Hammer
Overview of 1411D-6502 by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-02A06SL | Coilcraft Inc | Variable Inductor, 0.021uH Min, 0.025uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
165-02A06L | Coilcraft Inc | Variable Inductor, 0.025uH Min, 0.032uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-02SL | Coilcraft Inc | General Purpose Inductor, 0.025uH, Air-Core, 2323 |
Price & Stock for 1411D-6502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,661.7500 / $1,752.8000 | Buy Now |