Part Details for 1411BU by Hammond Manufacturing
Overview of 1411BU by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F8920
|
Newark | Enclosure, Utility, Aluminium, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:40.64Mm, External Width - Metric:56Mm, External Depth - Metric:69Mm, Ip Rating:Ip32, Body Color:Natural, Nema Rating:- Rohs Compliant: Yes |Hammond 1411BU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$5.6700 / $8.1000 | Buy Now |
DISTI #
HM605-ND
|
DigiKey | BOX ALUM 2.77"L X 2.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1851 / $7.8000 | Buy Now |
DISTI #
546-1411BU
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 2.7 x 2.2 x 1.6" - Unfinished Aluminum RoHS: Compliant | 31 |
|
$5.1800 / $7.7900 | Buy Now |
DISTI #
70165982
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Natural,2.7x2.2x1.6 In | Hammond Manufacturing 1411BU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6600 / $8.3400 | RFQ |
DISTI #
HM-1411BU
|
TME | Enclosure: multipurpose, X: 56mm, Y: 69mm, Z: 41mm, 1411, aluminium Min Qty: 1 | 2 |
|
$5.8900 / $7.5700 | Buy Now |
|
Powell Electronics | enclosure - unpainted aluminum Min Qty: 1 | 104 |
|
$4.8300 / $5.5100 | Buy Now |
DISTI #
4136830
|
Farnell | ENCLOSURES, NATURAL, ALUM, SMALL RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 132 |
|
$5.9211 / $8.4731 | Buy Now |
DISTI #
3536816
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$5.8206 / $6.6628 | Buy Now |
Part Details for 1411BU
1411BU CAD Models
1411BU Part Data Attributes:
|
1411BU
Hammond Manufacturing
Buy Now
|
Compare Parts:
1411BU
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |