-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN CIRCULAR PLUG 12 POS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10287-1-ND
|
DigiKey | CONN MALE INSERT 12POS SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
128 In Stock |
|
$12.9195 / $17.8200 | Buy Now |
DISTI #
651-1411987
|
Mouser Electronics | Circular Metric Connectors SACC-CI-M12MS12PSMDR PIN - REEL RoHS: Compliant | 85 |
|
$12.9100 / $13.5800 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 12-position - Plug - straight - M12 - A - standard - PCB mounting - SMD RoHS: Compliant | 0 |
|
$12.8300 / $26.8700 | Buy Now |
DISTI #
000000000005383886
|
Sager | Circular Metric Connectors SACC-CI-M12MS12PSMDR PIN - REEL Min Qty: 100 | 0 |
|
$16.2500 | Buy Now |
DISTI #
1411987
|
Avnet Abacus | SACC-CI-M12MS-12P SMD R32, SACCCIM12MS12PSMDR32 (Alt: 1411987) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Flush-type connector | 960 |
|
RFQ | |
|
Master Electronics | Flush-type connector - 12-position - Plug - straight - M12 - A - standard - PCB mounting - SMD RoHS: Compliant | 0 |
|
$12.8300 / $26.8700 | Buy Now |
|
Neutron USA | Circular Metric Connectors SACC-CI-M12MS12PSMDR PIN - REEL | 50 |
|
$87.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1411987
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411987
Phoenix Contact
CONN CIRCULAR PLUG 12 POS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |