Part Details for 14119 by Bently Nevada
Overview of 14119 by Bently Nevada
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76314-119LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 38 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. | |
54122-128141190LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 14 position, 2.54mm (0.100in) pitch | |
76314-119 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 38 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. |