There are no models available for this part yet.
Overview of 1411649 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1411649 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1411649-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.5800 | Buy Now | |
DISTI #
651-1411649
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-2,0-PVC/ M12FRSPE RoHS: Compliant | 0 |
|
$32.6600 / $34.5800 | Order Now | |
Onlinecomponents.com | Power cable - 3-position - PVC - black - free cable end - on Socket angled M12 - S-coded - cable length: 2 m - for AC current up to 16 A/230 V RoHS: Compliant | 0 |
|
$28.8800 / $36.6200 | Buy Now | ||
DISTI #
000000000005239810
|
Sager | Sensor Cables / Actuator Cables SAC-3P-2,0-PVC/ M12FRSPE Min Qty: 1 | 0 |
|
$35.6500 / $41.6000 | Buy Now | |
Dynamic Solutions GmbH | Power cable | 670 |
|
RFQ | |||
Master Electronics | Power cable - 3-position - PVC - black - free cable end - on Socket angled M12 - S-coded - cable length: 2 m - for AC current up to 16 A/230 V RoHS: Compliant | 0 |
|
$28.8800 / $36.6200 | Buy Now |
CAD Models for 1411649 by Phoenix Contact
Part Data Attributes for 1411649 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|