Part Details for 1411605 (ALTERNATE: SACC-E-M12FSS-4P-M16XL/0,5 PE) by Phoenix Contact
Overview of 1411605 (ALTERNATE: SACC-E-M12FSS-4P-M16XL/0,5 PE) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411605 (ALTERNATE: SACC-E-M12FSS-4P-M16XL/0,5 PE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71339745
|
RS | Cable assembly, M12 female, wire leads, unshielded, 1.64ft, 500.00mm, 4-position | Phoenix Contact 1411605 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$21.6600 / $24.0700 | Buy Now |