There are no models available for this part yet.
Overview of 1411580-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1411580-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1411580-1TR-ND
|
DigiKey | CONN PIN 23-28AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.4100 | Buy Now | |
DISTI #
1411580-1-ND
|
DigiKey | CONN PIN 23-28AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1819 | Buy Now | |
DISTI #
1411580-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1411580-1) RoHS: Compliant Min Qty: 105000 Package Multiple: 17500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1928 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 105000 Package Multiple: 17500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1754 | Buy Now | ||
DISTI #
AMP1411580-1
|
Heilind Electronics | STIFTKONT B5300N91 | Americas - 0 in Stock |
|
$0.2140 | Buy Now | |
Onlinecomponents.com | STIFTKONT B5300N91 RoHS: Compliant | 0 |
|
$0.1844 / $0.5413 | Buy Now | ||
DISTI #
AMP1411580-1
|
Interstate Connecting Components | STIFTKONT B5300N91 | 0 |
|
$0.2140 | Buy Now | |
DISTI #
1411580-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 1411580-1) RoHS: Compliant Min Qty: 105000 Package Multiple: 17500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | STIFTKONT B5300N91 RoHS: Compliant | 0 |
|
$0.1844 / $0.5413 | Buy Now |
CAD Models for 1411580-1 by TE Connectivity
Part Data Attributes for 1411580-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|