Part Details for 1411531 by Phoenix Contact
Overview of 1411531 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 1411531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411531-ND
|
DigiKey | CBL 4POS MALE TO MALE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.3200 | Buy Now |
DISTI #
651-1411531
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MSD/ 2,0- 93K/MSD SCO RoHS: Compliant | 0 |
|
$60.8300 / $63.1300 | Order Now |
|
Onlinecomponents.com | Network cable - Sercos CAT5 (100 Mbps) - 4-position - PVC/PVC - signal red RAL 3020 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight M12 SPEEDCON / IP67 - coding: D - cable length: 2 m RoHS: Compliant | 0 |
|
$51.5100 / $67.0600 | Buy Now |
DISTI #
000000000005440941
|
Sager | Ethernet Cables / Networking Cables NBC-MSD/ 2,0- 93K/MSD SCO Min Qty: 1 | 0 |
|
$65.2800 / $73.1100 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 670 |
|
RFQ | |
|
Master Electronics | Network cable - Sercos CAT5 (100 Mbps) - 4-position - PVC/PVC - signal red RAL 3020 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight M12 SPEEDCON / IP67 - coding: D - cable length: 2 m RoHS: Compliant | 0 |
|
$51.5100 / $67.0600 | Buy Now |
Part Details for 1411531
1411531 CAD Models
1411531 Part Data Attributes
|
1411531
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411531
Phoenix Contact
NBC-MSD/ 2 0-93K/MSD SCO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.12 Ω | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |