There are no models available for this part yet.
Overview of 1411492 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1411492 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-13041-ND
|
DigiKey | HC-EVO-B16PT-BWSC-HH-M25ELC-AL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$108.1100 | Buy Now | |
DISTI #
651-1411492
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-B16PT-BWSC HH-M25ELC-AL RoHS: Compliant | 0 |
|
$108.1100 | Order Now | |
DISTI #
V99:2348_10635001
|
Arrow Electronics | EVO connector set, B16 series, metal housing, consisting of sleeve housing 1411461, panel mounting base1411325, EVO screw connection 1411446, pin contact insert 1407732, socket contact insert 1407731 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1904 | Americas - 12 |
|
$7.4330 / $38.5250 | Buy Now | |
DISTI #
71556796
|
RS | Heavy duty connector, accessory, SideHood, BottomBase, Cable and Panel Connector | Phoenix Contact 1411492 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$124.1600 | RFQ | |
Onlinecomponents.com | EVO connector set, B16 series, metal housing, consisting of sleeve housing 1411461, panel mounting base1411325, EVO screw connection 1411446, pin contact insert 1407732, socket contact insert 1407731 RoHS: Compliant | 0 |
|
$104.2900 / $133.4900 | Buy Now | ||
DISTI #
31965998
|
Verical | EVO connector set, B16 series, metal housing, consisting of sleeve housing 1411461, panel mounting base1411325, EVO screw connection 1411446, pin contact insert 1407732, socket contact insert 1407731 Min Qty: 1 Package Multiple: 1 Date Code: 1904 | Americas - 12 |
|
$7.4330 | Buy Now | |
DISTI #
HCEVOB16PTBWSCHHM
|
TME | Connector: HDC, male + female, 500V, 16A, PIN: 16, Layout: 16+PE Min Qty: 1 | 2 |
|
$120.6000 / $155.9200 | Buy Now | |
DISTI #
000000000005181017
|
Sager | Heavy Duty Power Connectors HC-EVO-B16PT-BWSC HH-M25ELC-AL Min Qty: 1 | 0 |
|
$130.0600 / $145.6700 | Buy Now | |
Dynamic Solutions GmbH | Connector set | 960 |
|
RFQ | |||
Master Electronics | EVO connector set, B16 series, metal housing, consisting of sleeve housing 1411461, panel mounting base1411325, EVO screw connection 1411446, pin contact insert 1407732, socket contact insert 1407731 RoHS: Compliant | 0 |
|
$104.2900 / $133.4900 | Buy Now |
CAD Models for 1411492 by Phoenix Contact
Part Data Attributes for 1411492 by Phoenix Contact
1411492
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
1411492Phoenix ContactVS
-