Part Details for 1411460 by Phoenix Contact
Overview of 1411460 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411460-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZB16 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$20.9400 | Buy Now |
DISTI #
651-1411460
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-B16-HHFD EL-AL RoHS: Compliant | 6 |
|
$20.9300 / $20.9400 | Buy Now |
|
Onlinecomponents.com | HEAVYCON EVO sleeve housing - EMC version - without powder coating - with bayonet flange for EVO screw connection - B16 - for double locking latch - height: 88 mm - without EVO screw connection. RoHS: Compliant | 60 Factory Stock |
|
$21.1700 / $26.8900 | Buy Now |
DISTI #
1411460
|
TTI | Heavy Duty Power Connectors HC-EVO-B16-HHFD EL-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$20.0700 / $21.8200 | Buy Now |
DISTI #
000000000005180999
|
Sager | Heavy Duty Power Connectors HC-EVO-B16-HHFD EL-AL Min Qty: 1 | 0 |
|
$25.7100 / $30.0000 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 500 |
|
RFQ | |
|
Master Electronics | HEAVYCON EVO sleeve housing - EMC version - without powder coating - with bayonet flange for EVO screw connection - B16 - for double locking latch - height: 88 mm - without EVO screw connection. RoHS: Compliant | 60 Factory Stock |
|
$21.1700 / $26.8900 | Buy Now |
|
Neutron USA | Housing, B16, for double locking latch, bayonet flange for EVO screw conn, HC-EVO-B16-HHFD-EL-AL | 50 |
|
$116.9000 | Buy Now |
Part Details for 1411460
1411460 CAD Models
1411460 Part Data Attributes
|
1411460
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411460
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |