There are no models available for this part yet.
Overview of 1411454 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1411454 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1411454-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZB10 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$23.3522 / $28.9900 | Buy Now | |
DISTI #
651-1411454
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-B10-HHWD EL-AL RoHS: Compliant | 0 |
|
$23.3500 / $28.8900 | Order Now | |
Onlinecomponents.com | HEAVYCON EVO sleeve housing - EMC version - without powder coating - with bayonet flange for EVO screw connection - B10 - with double locking latch - height: 80 mm - without EVO screw connection. RoHS: Compliant | 0 |
|
$24.1700 / $30.7000 | Buy Now | ||
DISTI #
000000000005180993
|
Sager | Heavy Duty Power Connectors HC-EVO-B10-HHWD EL-AL Min Qty: 1 | 0 |
|
$29.3600 / $34.2500 | Buy Now | |
Dynamic Solutions GmbH | Housing | 4000 |
|
RFQ | |||
Master Electronics | HEAVYCON EVO sleeve housing - EMC version - without powder coating - with bayonet flange for EVO screw connection - B10 - with double locking latch - height: 80 mm - without EVO screw connection. RoHS: Compliant | 0 |
|
$24.1700 / $30.7000 | Buy Now |
CAD Models for 1411454 by Phoenix Contact
Part Data Attributes for 1411454 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|