Part Details for 1411453 by Phoenix Contact
Overview of 1411453 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411453-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZB10 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$19.4400 | Buy Now |
DISTI #
651-1411453
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-B10-HHFS EL-AL RoHS: Compliant | 5 |
|
$19.0900 / $19.4400 | Buy Now |
|
Onlinecomponents.com | HEAVYCON EVO sleeve housing - EMC version - without powder coating - with bayonet flange for EVO screw connection - B10 - for single locking latch - height: 80 mm - without EVO screw connection. RoHS: Compliant | 0 |
|
$19.6600 / $24.9700 | Buy Now |
DISTI #
1411453
|
TTI | Heavy Duty Power Connectors HC-EVO-B10-HHFS EL-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$18.7800 / $21.1500 | Buy Now |
DISTI #
000000000005180992
|
Sager | Heavy Duty Power Connectors HC-EVO-B10-HHFS EL-AL Min Qty: 1 | 0 |
|
$23.8700 / $27.8500 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 670 |
|
RFQ | |
|
Master Electronics | HEAVYCON EVO sleeve housing - EMC version - without powder coating - with bayonet flange for EVO screw connection - B10 - for single locking latch - height: 80 mm - without EVO screw connection. RoHS: Compliant | 0 |
|
$19.6600 / $24.9700 | Buy Now |
|
Neutron USA | Sleeve Housing, EVO, HC-EVO-B10-HHFS EL-AL | 7 |
|
$111.0100 | Buy Now |