Part Details for 1411447 by Phoenix Contact
Results Overview of 1411447 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13032-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZB6 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17 In Stock |
|
$13.2900 | Buy Now |
DISTI #
651-1411447
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-B06-HHFS EL-AL RoHS: Compliant | 7 |
|
$11.6200 / $13.2900 | Buy Now |
|
Onlinecomponents.com | HEAVYCON EVO sleeve housing - EMC version - without powder coating - with bayonet flange for EVO scr... more RoHS: Compliant |
11 In Stock 82 Factory Stock |
|
$13.2900 / $18.0800 | Buy Now |
DISTI #
70832271
|
Verical | Sleeve Housing 90°/180° B6 Shell Size Die Cast Aluminum Single Lock HEAVYCON® RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2232 | Americas - 10 |
|
$19.1490 / $23.5040 | Buy Now |
DISTI #
1411447
|
TTI | Heavy Duty Power Connectors HC-EVO-B06-HHFS EL-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$12.3500 / $13.2800 | Buy Now |
DISTI #
000000000005180986
|
Sager | Heavy Duty Power Connectors HC-EVO-B06-HHFS EL-AL Min Qty: 1 | 0 |
|
$13.2900 / $15.5000 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 950 |
|
RFQ | |
|
Master Electronics | HEAVYCON EVO sleeve housing - EMC version - without powder coating - with bayonet flange for EVO scr... more RoHS: Compliant |
11 In Stock 82 Factory Stock |
|
$13.2900 / $18.0800 | Buy Now |
Part Details for 1411447
1411447 CAD Models
1411447 Part Data Attributes
Alternate Parts for 1411447
This table gives cross-reference parts and alternative options found for 1411447. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1411447, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HC-EVO-B06-HHFS-EL-AL | Phoenix Contact | Check for Price | Connector Accessory | 1411447 vs HC-EVO-B06-HHFS-EL-AL |
HC-EVO-B06-HHFS-PLBK | Phoenix Contact | Check for Price | Connector Accessory | 1411447 vs HC-EVO-B06-HHFS-PLBK |